MX34012PF1 | |
---|---|
DigiKey Part Number | 670-MX34012PF1-ND |
Manufacturer | |
Manufacturer Product Number | MX34012PF1 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.88000 | ¥83.88 |
10 | ¥75.47000 | ¥754.70 |
25 | ¥71.09760 | ¥1,777.44 |
50 | ¥69.27520 | ¥3,463.76 |
100 | ¥67.45270 | ¥6,745.27 |
250 | ¥60.16052 | ¥15,040.13 |
500 | ¥56.51426 | ¥28,257.13 |
1,000 | ¥49.95141 | ¥49,951.41 |