DSEI30-06A | |
---|---|
DigiKey Part Number | DSEI30-06A-ND |
Manufacturer | |
Manufacturer Product Number | DSEI30-06A |
Description | DIODE GEN PURP 600V 37A TO247AD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 37A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | DSEI30-06A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 37A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 37 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
30 | ¥33.77500 | ¥1,013.25 |
120 | ¥28.94917 | ¥3,473.90 |
510 | ¥25.73275 | ¥13,123.70 |
1,020 | ¥22.03367 | ¥22,474.34 |
2,010 | ¥20.74703 | ¥41,701.53 |