RURG3060-F085 | |
---|---|
DigiKey Part Number | RURG3060-F085OS-ND |
Manufacturer | |
Manufacturer Product Number | RURG3060-F085 |
Description | DIODE GEN PURP 600V 30A TO247-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | RURG3060-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
30 | ¥25.74600 | ¥772.38 |
120 | ¥22.06867 | ¥2,648.24 |
510 | ¥19.61661 | ¥10,004.47 |
1,020 | ¥16.79677 | ¥17,132.71 |
2,010 | ¥15.81593 | ¥31,790.02 |
5,010 | ¥15.17377 | ¥76,020.59 |