DSEP2X91-03A | |
---|---|
DigiKey Part Number | DSEP2X91-03A-ND |
Manufacturer | |
Manufacturer Product Number | DSEP2X91-03A |
Description | DIODE MODULE GP 300V 90A SOT227B |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 300 V 90A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 90A | |
Voltage - Forward (Vf) (Max) @ If | 1.54 V @ 90 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 1 mA @ 300 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥302.44100 | ¥3,024.41 |
30 | ¥284.42333 | ¥8,532.70 |
100 | ¥265.46240 | ¥26,546.24 |
250 | ¥255.98136 | ¥63,995.34 |