T2P24MC1LZ | |
---|---|
DigiKey Part Number | 1003-1326-ND |
Manufacturer | |
Manufacturer Product Number | T2P24MC1LZ |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.31500 | ¥73.15 |
25 | ¥7.01440 | ¥175.36 |
50 | ¥6.86500 | ¥343.25 |
100 | ¥6.56700 | ¥656.70 |
300 | ¥5.97017 | ¥1,791.05 |
500 | ¥5.37316 | ¥2,686.58 |
1,000 | ¥4.77614 | ¥4,776.14 |
2,500 | ¥4.32837 | ¥10,820.92 |