TR24ASR1N | |
---|---|
DigiKey Part Number | 1003-1374-ND |
Manufacturer | |
Manufacturer Product Number | TR24ASR1N |
Description | CONN BACKSHELL W/CLMP SZ24 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 1.063" (27.00mm) | |
Diameter - Outside | 1.685" (42.80mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 3 Clamp Bars, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Discrete Wires or Jacketed Cables | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.45000 | ¥149.45 |
10 | ¥129.55000 | ¥1,295.50 |
25 | ¥122.78480 | ¥3,069.62 |
50 | ¥121.00640 | ¥6,050.32 |
100 | ¥106.77020 | ¥10,677.02 |
250 | ¥99.65196 | ¥24,912.99 |
500 | ¥97.51644 | ¥48,758.22 |