TR1412PMS1NB | |
---|---|
DigiKey Part Number | 1003-1218-ND |
Manufacturer | |
Manufacturer Product Number | TR1412PMS1NB |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Detent Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.34000 | ¥137.34 |
10 | ¥121.71900 | ¥1,217.19 |
25 | ¥117.04040 | ¥2,926.01 |
50 | ¥112.35780 | ¥5,617.89 |
100 | ¥106.11530 | ¥10,611.53 |
250 | ¥96.75252 | ¥24,188.13 |
500 | ¥90.51040 | ¥45,255.20 |
1,000 | ¥83.01994 | ¥83,019.94 |