192991-0093 | |
---|---|
DigiKey Part Number | 192991-0093-ND |
Manufacturer | |
Manufacturer Product Number | 192991-0093 |
Description | CONN PIN 24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 118.1µin (3.00µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.70000 | ¥47.70 |
10 | ¥43.29000 | ¥432.90 |
25 | ¥41.00320 | ¥1,025.08 |
50 | ¥40.05080 | ¥2,002.54 |
100 | ¥38.14280 | ¥3,814.28 |
300 | ¥33.37503 | ¥10,012.51 |
500 | ¥32.42134 | ¥16,210.67 |
1,000 | ¥27.65350 | ¥27,653.50 |
2,500 | ¥25.74634 | ¥64,365.85 |