T2P16MC1LZ | |
---|---|
DigiKey Part Number | 1003-1197-ND |
Manufacturer | |
Manufacturer Product Number | T2P16MC1LZ |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥5.06040 | ¥126.51 |
50 | ¥4.95380 | ¥247.69 |
100 | ¥4.73870 | ¥473.87 |
300 | ¥4.30797 | ¥1,292.39 |
500 | ¥3.87716 | ¥1,938.58 |
1,000 | ¥3.44639 | ¥3,446.39 |
2,500 | ¥3.12327 | ¥7,808.18 |