TST06AH00 | |
---|---|
DigiKey Part Number | 1003-2471-ND |
Manufacturer | |
Manufacturer Product Number | TST06AH00 |
Description | TRI SNAP 6 CONT PLUG HOOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For Trident Rectangular Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hood and Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | Trident Rectangular Plugs | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.56700 | ¥215.67 |
25 | ¥20.42600 | ¥510.65 |
50 | ¥19.95320 | ¥997.66 |
100 | ¥19.00240 | ¥1,900.24 |
250 | ¥16.72764 | ¥4,181.91 |