250-8501-004

DigiKey Part Number
1003-1025-ND
Manufacturer
Manufacturer Product Number
250-8501-004
Description
DSUB JACKSCREW RECESSED
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Backshell
Features
-
Length - Threaded Portion Below Head
0.236" (6.00mm)
Length - Below Head
0.354" (9.00mm)
Thread Size
4-40
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.63000¥6.63
10¥5.74700¥57.47
25¥5.25360¥131.34
50¥4.94600¥247.30
100¥4.73940¥473.94
250¥4.32744¥1,081.86
500¥4.12138¥2,060.69
1,000¥3.40015¥3,400.15
2,500¥3.09104¥7,727.60
Manufacturers Standard Package