DA121073150 | |
---|---|
DigiKey Part Number | 1003-1084-ND |
Manufacturer | |
Manufacturer Product Number | DA121073150 |
Description | CONN BACKSHELL 15POS 180DEG 5PC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Cable Clamp | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.76000 | ¥173.76 |
10 | ¥152.17200 | ¥1,521.72 |
25 | ¥145.59520 | ¥3,639.88 |
50 | ¥140.89920 | ¥7,044.96 |
172 | ¥136.20331 | ¥23,426.97 |
344 | ¥128.68866 | ¥44,268.90 |
516 | ¥124.93132 | ¥64,464.56 |