M83513/05-05 | |
---|---|
DigiKey Part Number | 1200-1000-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-05 |
Description | CONN JACKSCREW LP SLOTTED M5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.258" (6.55mm) | |
Thread Size | 2-56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.27000 | ¥60.27 |
10 | ¥54.51000 | ¥545.10 |
25 | ¥51.49360 | ¥1,287.34 |
50 | ¥50.23700 | ¥2,511.85 |
100 | ¥47.72500 | ¥4,772.50 |
250 | ¥42.70160 | ¥10,675.40 |
500 | ¥40.18968 | ¥20,094.84 |
1,000 | ¥35.16588 | ¥35,165.88 |
2,500 | ¥33.40760 | ¥83,519.00 |