M83513/05-07 | |
---|---|
DigiKey Part Number | 1200-1001-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-07 |
Description | CONN JACKPOST 12MM 2-56 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | Micro D (MDM) Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | 2-56 Socket, 2-56 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.03000 | ¥153.03 |
10 | ¥132.65400 | ¥1,326.54 |
25 | ¥125.72840 | ¥3,143.21 |
50 | ¥123.90560 | ¥6,195.28 |
100 | ¥109.32830 | ¥10,932.83 |
250 | ¥102.04000 | ¥25,510.00 |
500 | ¥99.85356 | ¥49,926.78 |