M83513/05-07 | |
---|---|
DigiKey Part Number | 116-M83513/05-07-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-07 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | - | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 2-56 Socket, 2-56 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.19000 | ¥132.19 |
10 | ¥117.19800 | ¥1,171.98 |
25 | ¥112.69560 | ¥2,817.39 |
50 | ¥108.18640 | ¥5,409.32 |
100 | ¥102.17610 | ¥10,217.61 |
250 | ¥93.16040 | ¥23,290.10 |
500 | ¥87.15022 | ¥43,575.11 |
1,000 | ¥79.93779 | ¥79,937.79 |