5-1532137-5 | |
---|---|
DigiKey Part Number | 5-1532137-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1532137-5 |
Description | CONN JACKSCREW FOR MCD/MCK GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 5-1532137-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Retainer Rings | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Grade | Military | |
Qualification | MIL-C-83513 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥52.22300 | ¥522.23 |
25 | ¥49.19840 | ¥1,229.96 |
50 | ¥47.93660 | ¥2,396.83 |
100 | ¥46.67510 | ¥4,667.51 |
250 | ¥44.41884 | ¥11,104.71 |