A97007-003

DigiKey Part Number
2262-A97007-003-ND
Manufacturer
Manufacturer Product Number
A97007-003
Description
MICRO-D JACKSCREW ASSEMBLY, #2-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For Micro D Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omnetics
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
Micro D Connectors
Features
Hardware Included
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
2-56
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.16000¥139.16
10¥120.64100¥1,206.41
100¥99.42850¥9,942.85
Manufacturers Standard Package