5-1532137-7 | |
---|---|
DigiKey Part Number | 5-1532137-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-1532137-7 |
Description | CONN JACKSCREW ASSY 9-51POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Retainer Rings | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 2-56 | |
Grade | Military | |
Qualification | MIL-C-83513 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
226 | ¥127.76314 | ¥28,874.47 |