IMSA-10126S-30A-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10126S-30A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-10126S-30A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10126S-30A-GFN4 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
10 | ¥16.07500 | ¥160.75 |
25 | ¥15.39160 | ¥384.79 |
50 | ¥15.05020 | ¥752.51 |
100 | ¥14.36550 | ¥1,436.55 |
250 | ¥12.99744 | ¥3,249.36 |
500 | ¥11.97138 | ¥5,985.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥9.91918 | ¥17,854.52 |
3,600 | ¥9.57715 | ¥34,477.74 |
5,400 | ¥9.09829 | ¥49,130.77 |
9,000 | ¥8.89306 | ¥80,037.54 |