IMSA-10126B-30H-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10126B-30H-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-10126B-30H-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10126B-30H-GFN4 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86500 | ¥128.65 |
25 | ¥12.31480 | ¥307.87 |
50 | ¥12.04040 | ¥602.02 |
100 | ¥11.49290 | ¥1,149.29 |
250 | ¥10.39820 | ¥2,599.55 |
500 | ¥9.57722 | ¥4,788.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,600 | ¥7.93534 | ¥12,696.54 |
3,200 | ¥7.66172 | ¥24,517.50 |
4,800 | ¥7.27863 | ¥34,937.42 |
8,000 | ¥7.11445 | ¥56,915.60 |