DF40TC-40DS-0.4V(58) | |
---|---|
DigiKey Part Number | 26-DF40TC-40DS-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40TC-40DS-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40TC-40DS-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40TC-40DS-0.4V(58) |
Description | CONN 0.4MM RCPT SMD 40POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥8.80100 | ¥88.01 |
25 | ¥8.43960 | ¥210.99 |
50 | ¥8.25900 | ¥412.95 |
100 | ¥7.90030 | ¥790.03 |
250 | ¥7.18228 | ¥1,795.57 |
500 | ¥6.46390 | ¥3,231.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.83750 | ¥5,837.50 |
2,000 | ¥5.47266 | ¥10,945.32 |
3,000 | ¥5.29023 | ¥15,870.69 |
5,000 | ¥5.10781 | ¥25,539.05 |
10,000 | ¥4.85242 | ¥48,524.20 |