IMSA-10120S-30Z16-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10120S-30Z16-GFN4-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-30Z16-GFN4 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥23.14300 | ¥231.43 |
25 | ¥21.92000 | ¥548.00 |
50 | ¥21.40960 | ¥1,070.48 |
100 | ¥20.38990 | ¥2,038.99 |
250 | ¥17.94860 | ¥4,487.15 |