IMSA-10120B-10Z04-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10120B-10Z04-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-10120B-10Z04-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-10120B-10Z04-GFN4 |
Description | CONN HEADER VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.352" (8.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥26.35300 | ¥263.53 |
25 | ¥24.95800 | ¥623.95 |
50 | ¥24.37820 | ¥1,218.91 |
100 | ¥23.21730 | ¥2,321.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.31500 | ¥5,078.75 |
500 | ¥19.73472 | ¥9,867.36 |
750 | ¥17.99348 | ¥13,495.11 |
1,250 | ¥16.83259 | ¥21,040.74 |
1,750 | ¥16.25213 | ¥28,441.23 |
2,500 | ¥15.67170 | ¥39,179.25 |