IMSA-10120S-10Z18-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10120S-10Z18-GFN4-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-10Z18-GFN4 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.644" (16.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
35 | ¥20.34143 | ¥711.95 |
105 | ¥18.92238 | ¥1,986.85 |
1,015 | ¥13.71854 | ¥13,924.32 |
5,005 | ¥12.29939 | ¥61,558.45 |