IMSA-10120S-10Z16-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-10120S-10Z16-GFN4-ND |
Manufacturer | |
Manufacturer Product Number | IMSA-10120S-10Z16-GFN4 |
Description | CONN SOCKET VERT B-TO-B FLOATING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥21.47700 | ¥214.77 |
40 | ¥19.86775 | ¥794.71 |
80 | ¥18.92263 | ¥1,513.81 |
280 | ¥16.55682 | ¥4,635.91 |
520 | ¥16.08379 | ¥8,363.57 |
1,000 | ¥13.71850 | ¥13,718.50 |
2,520 | ¥12.77244 | ¥32,186.55 |