10M02SCM153C8G | |
---|---|
DigiKey Part Number | 544-3570-ND |
Manufacturer | |
Manufacturer Product Number | 10M02SCM153C8G |
Description | IC FPGA 112 I/O 153MBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 112 110592 2000 153-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M02SCM153C8G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 125 | |
Number of Logic Elements/Cells | 2000 | |
Total RAM Bits | 110592 | |
Number of I/O | 112 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 153-MBGA (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.60000 | ¥68.60 |
25 | ¥54.91800 | ¥1,372.95 |
100 | ¥53.47270 | ¥5,347.27 |
500 | ¥51.43270 | ¥25,716.35 |