Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Intel | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | 10M50DA | |
Platform | MAX 10 FPGA | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | HSMC, Pmod | |
Suggested Programming Environment | Quartus Prime | |
Utilized IC / Part | 10M50DA | |
Note | - | |
Base Product Number |