TLE42644GHTMA1 | |
---|---|
DigiKey Part Number | 448-TLE42644GHTMA1TR-ND - Tape & Reel (TR) 448-TLE42644GHTMA1CT-ND - Cut Tape (CT) 448-TLE42644GHTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42644GHTMA1 |
Description | IC REG LINEAR 5V 100MA SOT223-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.37800 | ¥123.78 |
25 | ¥11.68080 | ¥292.02 |
100 | ¥9.95070 | ¥995.07 |
250 | ¥9.34352 | ¥2,335.88 |
500 | ¥8.17562 | ¥4,087.81 |
1,000 | ¥6.77402 | ¥6,774.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.78189 | ¥23,127.56 |