Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Manufacturer
Infineon TechnologiesonsemiSTMicroelectronics
Series
-OPTIREG™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Voltage - Input (Max)
26V40V42V45V
Voltage Dropout (Max)
0.5V @ 100mA0.5V @ 150mA0.5V @ 300mA0.6V @ 100mA
Current - Output
100mA150mA450mA
Current - Quiescent (Iq)
55 µA60 µA80 µA200 µA400 µA1 mA
Current - Supply (Max)
70 µA4 mA4.2 mA15 mA25 mA30 mA
PSRR
48dB (100Hz)54dB (100Hz)60dB (100Hz)67dB (100Hz)68dB (100Hz)90dB (120Hz)
Control Features
-EnableReset
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 150°C (TJ)
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252ADTO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4PG-TO252-5SOT-223SOT-223 (TO-261)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223
L5150BNTR
IC REG LINEAR 5V 150MA SOT223
STMicroelectronics
92,513
In Stock
1 : ¥8.95000
Cut Tape (CT)
1,000 : ¥4.07592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.5V @ 150mA
150mA
80 µA
4.2 mA
48dB (100Hz)
-
Over Temperature, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-223 (TO-261)
NCV4264-2CST50T3G
IC REG LINEAR 5V 100MA SOT223
onsemi
9,715
In Stock
44,000
Factory
1 : ¥12.16000
Cut Tape (CT)
4,000 : ¥4.89447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
0.5V @ 100mA
100mA
55 µA
70 µA
67dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223 (TO-261)
TO-252-5, DPak
TLE42754DATMA1
IC REG LINEAR 5V 450MA TO252-5
Infineon Technologies
10,028
In Stock
1 : ¥15.22000
Cut Tape (CT)
2,500 : ¥6.94672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
42V
5V
-
0.5V @ 300mA
450mA
200 µA
25 mA
60dB (100Hz)
Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
PG-TO252-5
SOT223-3L
NCV2931AST-5T3G
IC REG LINEAR 5V 100MA SOT223
onsemi
11,910
In Stock
40,000
Factory
1 : ¥7.64000
Cut Tape (CT)
4,000 : ¥3.06915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Positive
Fixed
1
26V
5V
-
0.6V @ 100mA
100mA
1 mA
30 mA
90dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
SOT-223-4
TLE42664GHTMA2
IC REG LINEAR 5V 100MA SOT223-4
Infineon Technologies
14,529
In Stock
1 : ¥14.45000
Cut Tape (CT)
4,000 : ¥6.61905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.5V @ 100mA
100mA
60 µA
4 mA
68dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4
SOT-223-4
TLE4264GHTMA1
IC REG LINEAR 5V 100MA SOT223-4
Infineon Technologies
459
In Stock
1 : ¥14.94000
Cut Tape (CT)
4,000 : ¥6.85525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
45V
5V
-
0.5V @ 100mA
100mA
400 µA
15 mA
54dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4
SOT-223-4
TLE4264GHTSA1
IC REG LINEAR 5V 100MA SOT223-4
Infineon Technologies
0
In Stock
1 : ¥14.94000
Cut Tape (CT)
1,000 : ¥7.36305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
45V
5V
-
0.5V @ 100mA
100mA
400 µA
15 mA
54dB (100Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
PG-SOT223-4
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.