TLD1124ELXUMA1 | |
---|---|
DigiKey Part Number | TLD1124ELXUMA1TR-ND - Tape & Reel (TR) TLD1124ELXUMA1CT-ND - Cut Tape (CT) TLD1124ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1124ELXUMA1 |
Description | IC LED DRVR LINEAR 360MA 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 360mA PG-SSOP-14-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 360mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.56427 | ¥11,410.67 |
5,000 | ¥4.33606 | ¥21,680.30 |
12,500 | ¥4.17304 | ¥52,163.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥8.81400 | ¥220.35 |
100 | ¥7.24100 | ¥724.10 |
250 | ¥6.76916 | ¥1,692.29 |
500 | ¥5.98200 | ¥2,991.00 |
1,000 | ¥4.72269 | ¥4,722.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.61500 | ¥96.15 |
25 | ¥9.12680 | ¥228.17 |
100 | ¥7.49810 | ¥749.81 |
250 | ¥7.00944 | ¥1,752.36 |
500 | ¥6.19432 | ¥3,097.16 |
1,000 | ¥4.89032 | ¥4,890.32 |