TLD1211SJFUMA1 | |
---|---|
DigiKey Part Number | TLD1211SJFUMA1TR-ND - Tape & Reel (TR) TLD1211SJFUMA1CT-ND - Cut Tape (CT) TLD1211SJFUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1211SJFUMA1 |
Description | IC LED DRIVER LIN DIM 85MA 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 85mA PG-DSO-8-16 |
Datasheet | Datasheet |
EDA/CAD Models | TLD1211SJFUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 28V | |
Voltage - Output | 27.4V | |
Current - Output / Channel | 85mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-16 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.28600 | ¥72.86 |
25 | ¥6.91320 | ¥172.83 |
100 | ¥5.67800 | ¥567.80 |
250 | ¥5.30748 | ¥1,326.87 |
500 | ¥4.69030 | ¥2,345.15 |
1,000 | ¥3.70279 | ¥3,702.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.45595 | ¥8,639.88 |
5,000 | ¥3.28315 | ¥16,415.75 |
12,500 | ¥3.15973 | ¥39,496.62 |
25,000 | ¥3.06099 | ¥76,524.75 |