MAX16815ASA+ | |
---|---|
DigiKey Part Number | MAX16815ASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16815ASA+ |
Description | IC LED DRVR LIN PWM 100MA 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16815ASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 39.6V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.45600 | ¥214.56 |
25 | ¥20.28280 | ¥507.07 |
100 | ¥17.57970 | ¥1,757.97 |
300 | ¥16.67807 | ¥5,003.42 |
500 | ¥14.96520 | ¥7,482.60 |
1,000 | ¥12.62119 | ¥12,621.19 |
2,500 | ¥11.99012 | ¥29,975.30 |
5,000 | ¥11.53937 | ¥57,696.85 |