TLD1314ELXUMA1 | |
---|---|
DigiKey Part Number | TLD1314ELXUMA1TR-ND - Tape & Reel (TR) TLD1314ELXUMA1CT-ND - Cut Tape (CT) TLD1314ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD1314ELXUMA1 |
Description | IC LED DRVR LINEAR 120MA 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 120mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥10.12300 | ¥101.23 |
25 | ¥9.60880 | ¥240.22 |
100 | ¥7.89210 | ¥789.21 |
250 | ¥7.37732 | ¥1,844.33 |
500 | ¥6.51958 | ¥3,259.79 |
1,000 | ¥5.14705 | ¥5,147.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.68179 | ¥11,704.48 |
5,000 | ¥4.44768 | ¥22,238.40 |
12,500 | ¥4.28048 | ¥53,506.00 |