SN65HVDA100QDRQ1 | |
---|---|
DigiKey Part Number | 296-37664-2-ND - Tape & Reel (TR) 296-37664-1-ND - Cut Tape (CT) 296-37664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVDA100QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVDA100QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Data Rate | 20kbps | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.61000 | ¥106.10 |
25 | ¥10.07240 | ¥251.81 |
100 | ¥8.27420 | ¥827.42 |
250 | ¥7.73476 | ¥1,933.69 |
500 | ¥6.83548 | ¥3,417.74 |
1,000 | ¥5.39640 | ¥5,396.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.03666 | ¥12,591.65 |
5,000 | ¥4.78484 | ¥23,924.20 |
12,500 | ¥4.60497 | ¥57,562.12 |