SLB9673XU20FW2610XTMA1 | |
---|---|
DigiKey Part Number | 448-SLB9673XU20FW2610XTMA1TR-ND - Tape & Reel (TR) 448-SLB9673XU20FW2610XTMA1CT-ND - Cut Tape (CT) 448-SLB9673XU20FW2610XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9673XU20FW2610XTMA1 |
Description | OPTIGA TPM I2C |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLB9673XU20FW2610XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 32-Bit | |
Program Memory Type | NVM (51kB) | |
Controller Series | OPTIGA™ TPM | |
RAM Size | - | |
Interface | I2C | |
Number of I/O | 3 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-UFQFN Exposed Pad | |
Supplier Device Package | PG-UQFN-32-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥34.58000 | ¥345.80 |
25 | ¥32.69160 | ¥817.29 |
100 | ¥28.33370 | ¥2,833.37 |
250 | ¥26.88020 | ¥6,720.05 |
500 | ¥24.11958 | ¥12,059.79 |
1,000 | ¥20.34184 | ¥20,341.84 |
2,500 | ¥19.32476 | ¥48,311.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥18.59828 | ¥92,991.40 |