LT8638SEV#PBF | |
---|---|
DigiKey Part Number | 505-LT8638SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8638SEV#PBF |
Description | IC REG BUCK ADJ 10A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 28-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8638SEV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.8V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.56000 | ¥101.56 |
10 | ¥93.29600 | ¥932.96 |
25 | ¥89.43120 | ¥2,235.78 |
80 | ¥78.79663 | ¥6,303.73 |
230 | ¥74.92983 | ¥17,233.86 |
490 | ¥70.09565 | ¥34,346.87 |
980 | ¥64.29458 | ¥63,008.69 |