TD541SCANFD | |
---|---|
DigiKey Part Number | 2725-TD541SCANFDTR-ND - Tape & Reel (TR) 2725-TD541SCANFDCT-ND - Cut Tape (CT) 2725-TD541SCANFDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TD541SCANFD |
Description | CAN DIGITAL ISOLATOR 3000VDC CHA |
Customer Reference | |
Detailed Description | CANbus Transceiver Interface 20-DFN (13x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Protocol | CANbus | |
Function | Transceiver | |
Interface | - | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 35 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-BDFN | |
Supplier Device Package | 20-DFN (13x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number | - |