IRLR3410TRPBF | |
---|---|
DigiKey Part Number | IRLR3410PBFTR-ND - Tape & Reel (TR) IRLR3410PBFCT-ND - Cut Tape (CT) IRLR3410PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLR3410TRPBF |
Description | MOSFET N-CH 100V 17A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 5 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.73200 | ¥67.32 |
100 | ¥5.23620 | ¥523.62 |
500 | ¥4.43854 | ¥2,219.27 |
1,000 | ¥3.61560 | ¥3,615.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.40371 | ¥6,807.42 |
6,000 | ¥3.24160 | ¥19,449.60 |
10,000 | ¥3.09199 | ¥30,919.90 |