AL5814QMP-13 | |
---|---|
DigiKey Part Number | AL5814QMP-13DITR-ND - Tape & Reel (TR) AL5814QMP-13DICT-ND - Cut Tape (CT) AL5814QMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5814QMP-13 |
Description | IC LED DRVR LIN PWM 15MA 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 4V | |
Current - Output / Channel | 15mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.46300 | ¥44.63 |
25 | ¥4.19280 | ¥104.82 |
100 | ¥3.42170 | ¥342.17 |
250 | ¥3.17808 | ¥794.52 |
500 | ¥2.70474 | ¥1,352.37 |
1,000 | ¥2.16373 | ¥2,163.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.96089 | ¥4,902.23 |
5,000 | ¥1.82565 | ¥9,128.25 |
12,500 | ¥1.75803 | ¥21,975.38 |
25,000 | ¥1.69041 | ¥42,260.25 |