IRFR7540TRPBF

DigiKey Part Number
IRFR7540TRPBFTR-ND - Tape & Reel (TR)
IRFR7540TRPBFCT-ND - Cut Tape (CT)
IRFR7540TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR7540TRPBF
Description
MOSFET N-CH 60V 90A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
IRFR7540TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 66A, 10V
Vgs(th) (Max) @ Id
3.7V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4360 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.49000¥11.49
10¥9.40800¥94.08
100¥7.31660¥731.66
500¥6.20202¥3,101.01
1,000¥5.05215¥5,052.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.75602¥9,512.04
6,000¥4.52954¥27,177.24
10,000¥4.32048¥43,204.80
Manufacturers Standard Package