DMTH6005LK3-13 | |
---|---|
DigiKey Part Number | DMTH6005LK3-13DITR-ND - Tape & Reel (TR) DMTH6005LK3-13DICT-ND - Cut Tape (CT) DMTH6005LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6005LK3-13 |
Description | MOSFET N-CH 60V 90A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 47.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2962 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥7.36400 | ¥73.64 |
100 | ¥5.72960 | ¥572.96 |
500 | ¥4.85626 | ¥2,428.13 |
1,000 | ¥3.95598 | ¥3,955.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.72410 | ¥9,310.25 |
5,000 | ¥3.54675 | ¥17,733.75 |
12,500 | ¥3.47993 | ¥43,499.12 |