IRFR3711ZTRPBF | |
---|---|
DigiKey Part Number | IRFR3711ZPBFTR-ND - Tape & Reel (TR) IRFR3711ZPBFCT-ND - Cut Tape (CT) IRFR3711ZPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR3711ZTRPBF |
Description | MOSFET N-CH 20V 93A DPAK |
Customer Reference | |
Detailed Description | N-Channel 20 V 93A (Tc) 79W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR3711ZTRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.45V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.25900 | ¥82.59 |
100 | ¥6.42310 | ¥642.31 |
500 | ¥5.44454 | ¥2,722.27 |
1,000 | ¥4.43519 | ¥4,435.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.17524 | ¥8,350.48 |
6,000 | ¥3.97640 | ¥23,858.40 |
10,000 | ¥3.79288 | ¥37,928.80 |