PMD3001D,115 | |
---|---|
DigiKey Part Number | 1727-5335-2-ND - Tape & Reel (TR) 1727-5335-1-ND - Cut Tape (CT) 1727-5335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMD3001D,115 |
Description | IC MOSFET DRIVER 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor MOSFET Driver NPN, PNP (Emitter Coupled) 40V 1A Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMD3001D,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN, PNP (Emitter Coupled) | |
Applications | MOSFET Driver | |
Voltage - Rated | 40V | |
Current Rating (Amps) | 1A | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.47920 | ¥61.98 |
100 | ¥1.84640 | ¥184.64 |
250 | ¥1.67284 | ¥418.21 |
500 | ¥1.38450 | ¥692.25 |
1,000 | ¥1.03838 | ¥1,038.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95184 | ¥2,855.52 |
6,000 | ¥0.89414 | ¥5,364.84 |
15,000 | ¥0.83646 | ¥12,546.90 |
30,000 | ¥0.76724 | ¥23,017.20 |
75,000 | ¥0.73839 | ¥55,379.25 |