PMD2001D,115 | |
---|---|
DigiKey Part Number | 1727-5184-2-ND - Tape & Reel (TR) 1727-5184-1-ND - Cut Tape (CT) 1727-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMD2001D,115 |
Description | IC MOSFET DRIVER 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transistor MOSFET Driver NPN, PNP (Emitter Coupled) 40V 600mA Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMD2001D,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN, PNP (Emitter Coupled) | |
Applications | MOSFET Driver | |
Voltage - Rated | 40V | |
Current Rating (Amps) | 600mA | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.83560 | ¥45.89 |
100 | ¥1.26920 | ¥126.92 |
250 | ¥1.06892 | ¥267.23 |
500 | ¥0.86844 | ¥434.22 |
1,000 | ¥0.66803 | ¥668.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60120 | ¥1,803.60 |
6,000 | ¥0.58803 | ¥3,528.18 |