93A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,846 In Stock | 1 : ¥27.09000 Cut Tape (CT) 800 : ¥16.37356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 93A (Tc) | 4.5V, 10V | 19mOhm @ 30A, 10V | 2.5V @ 250µA | 350 nC @ 10 V | ±20V | 14100 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
140 In Stock | 1 : ¥264.84000 Tube | Tube | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 93A (Tc) | 10V | 18mOhm @ 60A, 10V | 4.8V @ 2mA | 100 nC @ 10 V | ±20V | 5218 pF @ 400 V | - | 266W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
1,492 In Stock | 1 : ¥418.52000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W (Tc) | 175°C (TJ) | - | - | Through Hole | TO-247N | TO-247-3 | ||
2,612 In Stock | 1 : ¥63.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 93A (Tc) | 10V | 17.5mOhm @ 56A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±20V | 10880 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
2,246 In Stock | 1 : ¥445.28000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 93A (Tc) | 18V | 28.6mOhm @ 36A, 18V | 5.6V @ 18.2mA | 133 nC @ 18 V | +22V, -4V | 2208 pF @ 500 V | - | 339W | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247N | TO-247-3 | ||
400 In Stock | 1 : ¥63.13000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 93A (Tc) | 10V | 17.5mOhm @ 56A, 10V | 5V @ 250µA | 270 nC @ 10 V | ±20V | 10880 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-901 | TO-247-3 | |||
1,000 In Stock | 1 : ¥71.66000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 93A (Tc) | 10V | 2.4mOhm @ 40A, 10V | 4V @ 250µA | 192 nC @ 10 V | ±20V | 11600 pF @ 50 V | - | 1.92W (Ta), 34.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220CFM | TO-220-3 Full Pack | |||
11,072 In Stock | 1 : ¥10.10000 Cut Tape (CT) 2,000 : ¥4.17524 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7 In Stock | 1 : ¥575.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 93A (Tc) | 10V | 35mOhm @ 46.5A, 10V | 4V @ 5mA | 1065 nC @ 10 V | ±30V | 20160 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227 (ISOTOP®) | SOT-227-4, miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥178.52000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 93A (Tc) | 15V, 20V | 13.2mOhm @ 64.2A, 20V | 5.6V @ 13mA | 79 nC @ 18 V | +23V, -7V | 2792 pF @ 400 V | - | 341W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 93A (Tc) | 10V | 35mOhm @ 46.5A, 10V | 4V @ 5mA | 1065 nC @ 10 V | ±30V | 20160 pF @ 25 V | - | 700W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | ISOTOP® | SOT-227-4, miniBLOC | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | 4.5V, 10V | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | ±20V | 2160 pF @ 10 V | - | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Cut Tape (CT) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 93A (Tc) | - | 5.7mOhm @ 15A, 10V | 2.45V @ 250µA | 27 nC @ 4.5 V | - | 2160 pF @ 10 V | - | - | - | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock | Active | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 93A (Tc) | 10V | 7.8mOhm @ 20A, 10V | 4.5V @ 250µA | 145 nC @ 10 V | ±20V | 7000 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 |