IPP60R280CFD7XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP60R280CFD7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R280CFD7XKSA1 |
Description | MOSFET N-CH 650V 9A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 52W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 807 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
50 | ¥15.27680 | ¥763.84 |
100 | ¥12.57000 | ¥1,257.00 |
500 | ¥10.63614 | ¥5,318.07 |
1,000 | ¥9.02455 | ¥9,024.55 |
2,000 | ¥8.57334 | ¥17,146.68 |
5,000 | ¥8.25103 | ¥41,255.15 |
10,000 | ¥7.97788 | ¥79,778.80 |