IPI111N15N3GAKSA1 | |
---|---|
DigiKey Part Number | IPI111N15N3GAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI111N15N3GAKSA1 |
Description | MOSFET N-CH 150V 83A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 83A (Tc) 214W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 11.1mOhm @ 83A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 160µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3230 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO262-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥30.57300 | ¥305.73 |
100 | ¥24.73290 | ¥2,473.29 |
500 | ¥21.98488 | ¥10,992.44 |
1,000 | ¥18.82451 | ¥18,824.51 |
2,000 | ¥17.72526 | ¥35,450.52 |