83A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,082 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.18594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 83A (Tc) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 1330 pF @ 15 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
3,927 In Stock | 1 : ¥24.63000 Cut Tape (CT) 1,000 : ¥16.34474 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 8V, 10V | 10.8mOhm @ 83A, 10V | 4V @ 160µA | 55 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
3,964 In Stock | 1 : ¥30.46000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 8V, 10V | 11.1mOhm @ 83A, 10V | 4V @ 160µA | 55 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
4,439 In Stock | 1 : ¥39.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4V @ 250µA | 84 nC @ 10 V | ±20V | 6040 pF @ 25 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
882 In Stock | 1 : ¥18.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±30V | 4530 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
2,772 In Stock | 1 : ¥29.47000 Cut Tape (CT) 800 : ¥17.77781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 83A (Tc) | 4.5V, 10V | 8.8mOhm @ 41.5A, 10V | 2.5V @ 1mA | 190 nC @ 10 V | ±20V | 10100 pF @ 10 V | - | 1.8W (Ta), 150W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
1,518 In Stock | 1 : ¥30.79000 Cut Tape (CT) 800 : ¥18.57386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 83A (Tc) | - | 5.3mOhm @ 41.5A, 10V | 2.5V @ 1mA | 200 nC @ 10 V | - | 9820 pF @ 10 V | - | - | - | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
4 In Stock 2,000 Marketplace | 1 : ¥28.00000 Tube | Bulk Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 83A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.8V @ 169µA | 154 nC @ 10 V | ±20V | 7300 pF @ 50 V | - | 41W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220 Full Pack | TO-220-3 Full Pack | |||
500 In Stock | 1 : ¥36.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 8V, 10V | 11.1mOhm @ 83A, 10V | 4V @ 160µA | 55 nC @ 10 V | ±20V | 3230 pF @ 75 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
227 In Stock | 1 : ¥140.14000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 83A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-40 | TO-247-3 | |||
824 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 83A (Tc) | 4.5V, 10V | 4.5mOhm @ 42A, 10V | 2.5V @ 1mA | 70 nC @ 10 V | ±20V | 3700 pF @ 10 V | - | 1.5W (Ta), 105W (Tc) | 150°C | - | - | Through Hole | TO-220AB | TO-220-3 | ||
554 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 83A (Tc) | 4V, 10V | 5.6mOhm @ 42A, 10V | 2.5V @ 1mA | 110 nC @ 10 V | ±20V | 6100 pF @ 10 V | - | 1.5W (Ta), 100W (Tc) | 150°C | - | - | Through Hole | TO-220AB | TO-220-3 | ||
956 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 83A (Tc) | 4V, 10V | 8mOhm @ 42A, 10V | 2.5V @ 1mA | 106 nC @ 10 V | ±20V | 6300 pF @ 10 V | - | 1.5W (Ta), 100W (Tc) | 150°C | - | - | Through Hole | TO-220AB | TO-220-3 | ||
0 In Stock Check Lead Time | 1 : ¥149.20000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 83A (Tc) | 15V, 20V | 18mOhm @ 46.9A, 20V | 5.6V @ 9.5mA | 57 nC @ 18 V | +23V, -7V | 2038 pF @ 400 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
0 In Stock | 3,000 : ¥2.25685 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 30 V | 83A (Tc) | 4.5V, 10V | 3.3mOhm @ 20A, 10V | 2.2V @ 250µA | 35 nC @ 10 V | ±20V | 1330 pF @ 15 V | - | 36W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
0 In Stock 2,500 Factory Check Lead Time | 2,500 : ¥2.58652 Bulk | - | Bulk | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 83A (Tc) | 2.5V, 4.5V | 6mOhm @ 15A, 4.5V | 1V @ 250µA | 164 nC @ 10 V | ±10V | 5392 pF @ 10 V | - | 1.9W (Ta), 2.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 2,500 : ¥3.01901 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 83A (Tc) | 6V, 10V | 7.8mOhm @ 14A, 10V | 4V @ 1mA | 34 nC @ 10 V | ±20V | 1950 pF @ 40 V | - | 1.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock 7,500 Factory Check Lead Time | 2,500 : ¥3.06735 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 83A (Tc) | 4.5V, 10V | 7.8mOhm @ 14A, 10V | 2.8V @ 1mA | 41.2 nC @ 10 V | ±20V | 2345 pF @ 40 V | - | 1.3W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥3.09602 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 83A (Tc) | 2.5V, 4.5V | 6mOhm @ 15A, 4.5V | 1V @ 250µA | 164 nC @ 10 V | ±10V | 5392 pF @ 10 V | - | 1.9W (Ta), 2.6W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1,000 : ¥14.62804 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±30V | 4530 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3-904 | TO-220-3 | ||
4 In Stock | 1 : ¥29.39000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±30V | 4530 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 83A (Tc) | 10V | 7.5mOhm @ 25A, 10V | 4.5V @ 250µA | 132 nC @ 10 V | ±20V | 6600 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | ISOPLUS220™ | ISOPLUS220™ | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 83A (Tc) | 10V | 23mOhm @ 45A, 10V | 4V @ 250µA | 164 nC @ 10 V | ±20V | 5736 pF @ 25 V | - | 300W (Tc) | -50°C ~ 150°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 110 nC @ 10 V | ±30V | 4460 pF @ 25 V | - | 330W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 150 V | 83A (Tc) | 10V | 15mOhm @ 33A, 10V | 5V @ 250µA | 107 nC @ 10 V | ±30V | 4530 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |