2SK3575-AZ | |
---|---|
DigiKey Part Number | 2156-2SK3575-AZ-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3575-AZ |
Description | 2SK3575 - SWITCHING N-CHANNEL PO |
Customer Reference | |
Detailed Description | N-Channel 30 V 83A (Tc) 1.5W (Ta), 105W (Tc) Through Hole TO-220AB |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 105W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |