IPD65R950CFDATMA2 | |
---|---|
DigiKey Part Number | 448-IPD65R950CFDATMA2TR-ND - Tape & Reel (TR) 448-IPD65R950CFDATMA2CT-ND - Cut Tape (CT) 448-IPD65R950CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R950CFDATMA2 |
Description | MOSFET N-CH 650V 3.9A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.9A (Tc) 36.7W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 380 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 36.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.74300 | ¥87.43 |
100 | ¥6.80350 | ¥680.35 |
500 | ¥5.76656 | ¥2,883.28 |
1,000 | ¥4.69749 | ¥4,697.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.42213 | ¥11,055.33 |
5,000 | ¥4.21155 | ¥21,057.75 |
12,500 | ¥4.01716 | ¥50,214.50 |